- RS-stocknr.:
- 788-0367
- Fabrikantnummer:
- VJ0603D270JXPAJ
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 788-0367
- Fabrikantnummer:
- VJ0603D270JXPAJ
- Fabrikant:
- Vishay
Wetgeving en conformiteit
Productomschrijving
Vishay VJ Series Hi Frequency Multilayer Ceramic
The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.
Features and Benefits:
Low loss performance in systems up to the GHz range
High Frequency
Applications:
Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 27pF |
Voltage | 250V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.94mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.94mm |
Series | VJ HIFREQ |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |