- RS-stocknr.:
- 669-8606
- Fabrikantnummer:
- 225002111532
- Fabrikant:
- Yageo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 669-8606
- Fabrikantnummer:
- 225002111532
- Fabrikant:
- Yageo
Wetgeving en conformiteit
Productomschrijving
Yageo 1206
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 47pF |
Voltage | 2kV dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 3.2 x 1.6 x 1.25mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.25mm |
Series | Standard |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 669-8606
- Fabrikantnummer:
- 225002111532
- Fabrikant:
- Yageo