Capacitor MLCC 0805 X7R 4.7uF 35V

  • RS-stocknr. 177-9442
  • Fabrikantnummer C2012X7R1V475K125AC
  • Fabrikant TDK
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

TDK C Type 0805 Series C0G, X6S, X7R, X7S, X7T, X8R, Y5V Dielectric

TDK C Series of general purpose multilayer ceramic chip capacitors suited for high frequency and high density type power suppliers.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (On a Reel of 1000)
0,196
(excl. BTW)
0,237
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
1000 +
0,196 €
196,00 €
*prijsindicatie
Related Products
Taiyo Yuden multilayer ceramic capacitors are a reliable ...
Description:
Taiyo Yuden multilayer ceramic capacitors are a reliable solution suitable for high density mounting. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Compared ...
General Purpose GRM series, High Dielectric Constant type. ...
Description:
General Purpose GRM series, High Dielectric Constant type. Smaller size and higher capacitance valueHigh reliability and no polarityExcellent pulse responsibility and noise reduction due to the low impedance at high frequencyThe GRM series is lead free productApplications in general electronic ...
KEMET’s X5R dielectric features an 85°C maximum operating ...
Description:
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change ...
Monolithic structure provides higher reliability.A wide range of ...
Description:
Monolithic structure provides higher reliability.A wide range of capacitance values available in standard case sizes.The use of nickel as electrode material and plating processing improve the solderabilityand heat resistance characteristics. It also prevents migration and raises the level of reliabilityLow ...