- RS-stocknr.:
- 172-1545
- Fabrikantnummer:
- TMK316BJ106KL-T
- Fabrikant:
- Taiyo Yuden
800 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 50)
€ 0,102
(excl. BTW)
€ 0,123
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
50 - 200 | € 0,102 | € 5,10 |
250 - 450 | € 0,096 | € 4,80 |
500 - 950 | € 0,09 | € 4,50 |
1000 - 2450 | € 0,085 | € 4,25 |
2500 + | € 0,077 | € 3,85 |
*prijsindicatie |
- RS-stocknr.:
- 172-1545
- Fabrikantnummer:
- TMK316BJ106KL-T
- Fabrikant:
- Taiyo Yuden
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
10uF±10%, 25V,
X5R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
10uF±10%, 25V,
X5R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Automotive Standard | AEC-Q200 |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Series | M |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |