- RS-stocknr.:
- 170-6260
- Fabrikantnummer:
- GRM188R61C475KAAJD
- Fabrikant:
- Murata
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 170-6260
- Fabrikantnummer:
- GRM188R61C475KAAJD
- Fabrikant:
- Murata
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Murata GRM 0603 X5R Dielectric
General Purpose GRM series, High Dielectric Constant type
Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4.7µF |
Voltage | 16V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | GRM |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |