- RS-stocknr.:
- 169-6287
- Fabrikantnummer:
- GRM319C81A106KA12D
- Fabrikant:
- Murata
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk (op een rol 4000)
€ 0,182
(excl. BTW)
€ 0,22
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
4000 - 4000 | € 0,182 | € 728,00 |
8000 + | € 0,155 | € 620,00 |
*prijsindicatie |
- RS-stocknr.:
- 169-6287
- Fabrikantnummer:
- GRM319C81A106KA12D
- Fabrikant:
- Murata
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Murata GRM 1206 X6S Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits, and clamp snubber circuits for rated voltages higher than 200V
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits, and clamp snubber circuits for rated voltages higher than 200V
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 10µF |
Voltage | 10V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X6S |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 0.85mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.85mm |
Series | GRM |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
- RS-stocknr.:
- 169-6287
- Fabrikantnummer:
- GRM319C81A106KA12D
- Fabrikant:
- Murata