- RS-stocknr.:
- 162-2868
- Fabrikantnummer:
- 04026D104KAT2A
- Fabrikant:
- KYOCERA AVX
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 19/07/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs 1 rol 5000
€ 14,75
(excl. BTW)
€ 17,85
(incl. BTW)
Reel(s) | Per reel |
1 + | € 14,75 |
- RS-stocknr.:
- 162-2868
- Fabrikantnummer:
- 04026D104KAT2A
- Fabrikant:
- KYOCERA AVX
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
AVX 0402 MLCC series
The 0402 series of SMD Capacitors are made from the most popular formulation of the temperature-compensating, EIA Class I ceramic materials.
Available with different dielectric types.
Available with different dielectric types.
The KYOCERA AVX 100nF multilayer ceramic capacitor has series of SMD capacitors are made from the most popular formulation of the temperature-compensating, EIA Class I ceramic materials.
General Purpose Dielectric for Ceramic Capacitors
EIA Class II Dielectric
Temperature variation of capacitance is within ±15% from -55°C to +85°C
Well suited for decoupling and filtering applications
Available in High Capacitance values (up to 100μF)
EIA Class II Dielectric
Temperature variation of capacitance is within ±15% from -55°C to +85°C
Well suited for decoupling and filtering applications
Available in High Capacitance values (up to 100μF)
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100nF |
Voltage | 6.3V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Length | 1mm |
Depth | 0.5mm |
Series | Standard |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |