Tektronix Mixed Domain Oscilloscope, 500MHz, 4 Analogue. Ch.

  • RS-stocknr. 796-3021
  • Fabrikantnummer MDO3054
  • Fabrikant Tektronix
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Tektronix Mixed Domain Oscilloscope

The Tektronix MDO3000 series 500MHz mixed domain oscilloscope offers a 9inch WVGA widescreen colour display. This product has 4 analogue channels. This oscilloscope is multi-functional with an integrated basic spectrum analyser, wave inspector navigation, MSO, serial and parallel bus triggering and analysis and digital voltmeter. It has 33 automated measurements and waveform histograms for simplified waveform analysis.
Supplied with
Passive voltage probe TPP0500B (1 per analogue channel)
N-to-BNC adapter
Power cord
Accessory bag
Documentation CD
OpenChoice desktop software
Installation and safety instructions (printed manual), calibration certificate

Features and Benefits

Input capacitance is 8pF
Sampling rate is 2.5GSa/s
Operating temperature ranges between -10°C and 55°C
Record length is 10Mpoints/ch
Safety category voltage is 300V
6-in-1 instrument integration
FastAcq high-speed waveform capture rate finds elusive signal anomalies quickly
Wave inspector controls provide easy navigation and automated search of waveform data
TekVPI probe interface directly supports active, differential and current probes for automatic scaling and unit

Applications

Embedded design
Power design
EMI troubleshooting
Education
Manufacturing test/troubleshooting

Certifications

LXI Core 2012 certified

Specificaties
Kenmerk Waarde
Series MDO3000
Bandwidth 500MHz
Number of Analogue Channels 4
Calibrated RSCAL
Record Length 10M points/ch
Sample Rate Random 2.5 G samples/s
UART Interface Yes
USB Interface Yes
Vertical Resolution 8 bit
Minimum Time Base 1ns/div
Maximum Time Base 1000s/div
Minimum Vertical Sensitivity 1mV/div
Maximum Vertical Sensitivity 10V/div
RS232 Interface Yes
Length 416.6mm
CAN Interface Yes
Lin Interface Yes
Safety Category Voltage 300V
Input Impedance 1 MΩ, 50 Ω, 75 Ω
Weight 4.2kg
Display Type TFT LCD
Screen Size 9in
Safety Category CAT II 300 V
Width 147.4mm
Height 203.2mm
Model Number p MDO3054
Minimum Operating Temperature -10°C
RS422 Interface Yes
Safety Category Level CAT II
RS485 Interface Yes
Dimensions 416.6 x 147.4 x 203.2mm
Maximum Operating Temperature +55°C
SPI Interface Yes
Power Source Mains
Rise Time 700ps
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 19/08/2020, met een levertijd van 1 werkdag.
Prijs Each
11.094,00
(excl. BTW)
13.423,74
(incl. BTW)
Aantal stuks
Per stuk
1 +
11.094,00 €
Related Products
With the largest display and highest available channel ...
Description:
With the largest display and highest available channel count in its class, the 4 Series offers unprecedented insight in a bench-friendly package. And its made-for-touch user interface works exactly as you'd expect. Input channels 4 or 6 FlexChannel® inputsEach FlexChannel ...
Bandwidth is upgradable (up to 1 GHz)Up to ...
Description:
Bandwidth is upgradable (up to 1 GHz)Up to 5 GS/s sample rate10 M record length on all channels>280,000 wfm/s maximum waveform capture rateStandard passive voltage probes with 3.9 pF capacitive loading and 250 MHz or 500 MHz analog bandwidthSpectrum Analyzer ...
Keysight InfiniiVision X-Series mixed signal and digital storage ...
Description:
Keysight InfiniiVision X-Series mixed signal and digital storage oscilloscopes are affordable instruments incorporating advanced technologies which deliver exceptional capabilities. They offer the fastest waveform update rates in their class, for superior viewing of signal detail and capture of infrequent events. ...
The Keysight Technologies InfiniiVision 3000T X-Series 200MHz mixed-signal ...
Description:
The Keysight Technologies InfiniiVision 3000T X-Series 200MHz mixed-signal oscilloscope offers an extremely intuitive 8.5in capacitive touch user interface with zone touch triggering. This product has 4 analogue and 16 digital channels. It simplifies navigation, facilitates documentation and increases ...