Renesas Electronics R7S721020VLFP#AA1, ARM Cortex A9 Microprocessor RZ/A1L 32bit ARM 400MHz 176-Pin LFQFP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: JP
Productomschrijving

RZ/A1L Microprocessors

The Renesas RZ Series RZ/A1L microcontroller includes an ARM Cortex A9 processor as well as integrated peripheral functions. The RZ/A1L on-chip functions for the systems configuration include CD-ROM decoder, A/D converter, LIN interface, Ethernet controller, USB 2.0 host/function, timers, and real time clock. As well as serial communication interface with FIFO / I2C bus interface, IEBus™ controller and many other components. The R7S721020VCBG#AC1 contains a 32-Kbyte L1 instruction cache, a 32-Kbyte L1 data cache, and a 128 Kbyte L2 cache.

Single chip microcontroller
ARM Cortex A9 processor
Integrated peripherals include: Large capacity RAM/ data-retention RAM, media local bus, SCUX, CAN interface, Renesas SPDIF interface, SPI multi I/O bus controller, video display controller, SD/MMC host interface, interrupt controller modules, and general I/O ports

RZ Family Cortex-A/R Embedded Microprocessors, Renesas Electronics

The RZ family of microprocessors combines Renesas technology with the ARM® ecosystem. The microprocessors have been developed to provide high performance and power saving solutions needed for human machine interface and cloud technology.

Specificaties
Kenmerk Waarde
Family Name RZ/A1L
Device Core ARM Cortex A9
Data Bus Width 32bit
Instruction Set Architecture ARM
Maximum Frequency 400MHz
I/O Voltage 3 → 3.6V
Mounting Type Surface Mount
Package Type LFQFP
Pin Count 176
Typical Operating Supply Voltage 3.3 V
Dimensions 24.1 x 24.1 x 1.55mm
Height 1.55mm
Length 24.1mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 85 °C
Width 24.1mm
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each
16,18
(excl. BTW)
19,58
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
16,18 €
5 - 9
14,56 €
10 - 49
13,23 €
50 - 99
12,45 €
100 +
12,14 €
Verpakkingsopties
Related Products
Renesas RZ/T1 devices are 32-bit microprocessors from within ...
Description:
Renesas RZ/T1 devices are 32-bit microprocessors from within the RZ family of embedded processors. Featured is a 600 MHz ARM Cortex-R4 core which offers real-time processing. The high-speed and responsivity of RZ/T1 microprocessors are well suited to industrial applications. 32-Bit ...
The SAMA5D2 series is a high-performance, ultra-low-power ARM ...
Description:
The SAMA5D2 series is a high-performance, ultra-low-power ARM Cortex-A5 processor-based MPU. The Cortex-A5 runs up to 500MHz and features the ARM NEON SIMD engine, a 128KB L2 cache and a floating-point unit. It supports multiple memories, including DDR3, LPDDR3 and ...
The SAMA5D27C-D1G System in Package (SiP) integrates the ...
Description:
The SAMA5D27C-D1G System in Package (SiP) integrates the ARM® Cortex®-A5 processor-based SAMA5D27C MPU with 1 Gbit (128 Mbytes) of DDR2-SDRAM in a single package. By combining the high-performance, ultra-low-power SAMA5D2 with DDR2-SDRAM in a single package, PCB routing complexity, area ...
The ATSAMA5D27-SOM1, which contains the ARM® Cortex®-A5 ATSAMA5D27C-D1G-CU ...
Description:
The ATSAMA5D27-SOM1, which contains the ARM® Cortex®-A5 ATSAMA5D27C-D1G-CU System in Package (SiP), greatly simplifies design by integrating the power management, non-volatile boot memory, Ethernet PHY and high-speed lower power DDR2 memory onto a small, single-sided Printed Circuit Board (PCB). The ...