Texas Instruments MSP430F2619TPM, 16bit MSP430 Microcontroller, MSP430, 16MHz, 120 kB, 256 B Flash, 64-Pin LQFP
- RS-stocknr.:
- 923-6891
- Fabrikantnummer:
- MSP430F2619TPM
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 923-6891
- Fabrikantnummer:
- MSP430F2619TPM
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
MSP430F2x Extended Temperature Ultra-Low-Power Microcontrollers, Texas Instruments
The Extended Temperature range of MSP430™ devices are very popular in harsh environments which require extended operational environment temperatures to 105°C.
Up to 16MHz CPU speed clock
Up to 120KB Flash memory
Up to 8KB SRAM memory
1.8V to 3.6V operation
Smart Analog and Digital
Low Power 200μA/MHz active mode
Low Power 0.7μA real-time clock mode
Low Power 0.1μA RAM retention
Ultra-Fast Wake-Up From Standby Mode in less than 6μs
Up to 120KB Flash memory
Up to 8KB SRAM memory
1.8V to 3.6V operation
Smart Analog and Digital
Low Power 200μA/MHz active mode
Low Power 0.7μA real-time clock mode
Low Power 0.1μA RAM retention
Ultra-Fast Wake-Up From Standby Mode in less than 6μs
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
Specificaties
Kenmerk | Waarde |
---|---|
Family Name | MSP430 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | MSP430 |
Data Bus Width | 16bit |
Program Memory Size | 120 kB, 256 B |
Maximum Frequency | 16MHz |
RAM Size | 4 kB |
USB Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 4 |
Number of I2C Channels | 2 |
Number of UART Channels | 2 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Dimensions | 10.2 x 10.2 x 1.45mm |
Width | 10.2mm |
Number of LIN Channels | 2 |
Height | 1.45mm |
ADCs | 8 x 12 bit |
Length | 10.2mm |
Maximum Operating Temperature | +105 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Pulse Width Modulation | 3 x 16 bit, 7 x 16 bit |
- RS-stocknr.:
- 923-6891
- Fabrikantnummer:
- MSP430F2619TPM
- Fabrikant:
- Texas Instruments