Microchip PIC16F15355-I/SP, 8bit 8 bit CPU Microcontroller, PIC16F, 32MHz, 14 kB Flash, 28-Pin SPDIP
- RS-stocknr.:
- 177-2382
- Fabrikantnummer:
- PIC16F15355-I/SP
- Fabrikant:
- Microchip
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 177-2382
- Fabrikantnummer:
- PIC16F15355-I/SP
- Fabrikant:
- Microchip
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TH
Productomschrijving
PIC16(L)F153XX 8-bit product family feature essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs) and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications.
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
eXtreme Low Power (XLP)
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
4x 10-bit PWMs
2x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
24 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparators
1x 8-bit Timers (TMR0/TMR2)
2x 16-bit Timer (TMR1)
Window Watchdog Timer (WWDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
PIC16LF15355 (1.8V – 3.6V)
PIC16F15355 (2.3V – 5.5V)
Flash Program Memory with self read/write capability
eXtreme Low Power (XLP)
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
4x 10-bit PWMs
2x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
24 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparators
1x 8-bit Timers (TMR0/TMR2)
2x 16-bit Timer (TMR1)
Window Watchdog Timer (WWDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
PIC16LF15355 (1.8V – 3.6V)
PIC16F15355 (2.3V – 5.5V)
Specificaties
Kenmerk | Waarde |
---|---|
Family Name | PIC16F |
Package Type | SPDIP |
Mounting Type | Through Hole |
Pin Count | 28 |
Device Core | 8 bit CPU |
Data Bus Width | 8bit |
Program Memory Size | 14 kB |
Maximum Frequency | 32MHz |
RAM Size | 1.024 kB |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of I2C Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Length | 35.56mm |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Maximum Operating Temperature | +85 °C |
Width | 7.37mm |
ADCs | 1 (24 x 10 bit) |
Dimensions | 1.4 x 0.29 x 0.15in |
Minimum Operating Temperature | -40 °C |
Height | 3.81mm |
Pulse Width Modulation | 1 (4 x 10 bit) |