- RS-stocknr.:
- 903-1479
- Fabrikantnummer:
- YR0K505111S000BE
- Fabrikant:
- Renesas Electronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 903-1479
- Fabrikantnummer:
- YR0K505111S000BE
- Fabrikant:
- Renesas Electronics
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Starter Kit for RX111 Microcontrollers
The Starter Kit RX111 with e2studio is an evaluation tool intended for use with the RX111 32-bit microcontroller series. The board offers an e2studio platform enabling the user to develop applications exploiting the features of the MCU. It can be connected to the host PC with the USB E1 on chip debugging interface.
16MHz R5F51115ADFM RX 32-bit microcontroller
USB-UART bridge provided by RL78/G1C 16-bit microcontroller
On-board I²C serial bus 16kbit EEPROM
Pmod connector for LCD module
Pmod connector for expansion module
LIN bus connector
USB-miniB serial socket
USB-A Host socket
USB-miniB function socket
Header for E1 Debug module connection
Barrel jack socket for +5V DC power supply
User potentiometer input to microcontroller ADC
Reset pushbutton
4 x User pushbuttons
4 x User LEDs
Dimensions: 120 x 92.71mm
e2studio C/C++ Compiler Package for RX Family Evaluation Version E1 Emulator Debugger
USB-UART bridge provided by RL78/G1C 16-bit microcontroller
On-board I²C serial bus 16kbit EEPROM
Pmod connector for LCD module
Pmod connector for expansion module
LIN bus connector
USB-miniB serial socket
USB-A Host socket
USB-miniB function socket
Header for E1 Debug module connection
Barrel jack socket for +5V DC power supply
User potentiometer input to microcontroller ADC
Reset pushbutton
4 x User pushbuttons
4 x User LEDs
Dimensions: 120 x 92.71mm
e2studio C/C++ Compiler Package for RX Family Evaluation Version E1 Emulator Debugger
Supplied with
Monochrome LCD display board with Pmod™ connector , Detachable potentiometer adjustment shaft, E1 Debug pod, Cables, Quick Start Guide, User Manual, DVD-ROM
Specificaties
Kenmerk | Waarde |
---|---|
Classification | Starter Kit |
Technology | MCU |
Processor Family Name | RX |
Processor Part Number | RX111 |
Processor Type | MCU |