- RS-stocknr.:
- 176-9120
- Fabrikantnummer:
- NerO-NP1
- Fabrikant:
- Bridgetek
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 176-9120
- Fabrikantnummer:
- NerO-NP1
- Fabrikant:
- Bridgetek
Datasheets
Wetgeving en conformiteit
Productomschrijving
Bridgetek Nero MCU Reference Design
The Bridgetek Nero MCU is a reference design for an energy-efficient Arduino UNO compatible board. It is based on the ATMEGA328 microcontroller. It is unmounted and provides long shield pins externally. It has various interfaces like FTDI, FT231X, USB and UART. This product is capable of operating at 5V with a full 1A output current while remaining cool to the touch.
Features and Benefits:
14 digital I/O pins (6PWM outputs)
5V switching regulator
6 analogue inputs
Hardware reset button provided
Micro USB connector
ON/OFF switch for added user convenience
Status and PWR LEDs at the edge of PCB that remain visible even when a shield is placed on the expansion connectors
UNO R3 form factor
5V switching regulator
6 analogue inputs
Hardware reset button provided
Micro USB connector
ON/OFF switch for added user convenience
Status and PWR LEDs at the edge of PCB that remain visible even when a shield is placed on the expansion connectors
UNO R3 form factor
Applications:
Electronics laboratories
Embedded systems
IoT systems
Embedded systems
IoT systems
Certifications:
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CE certified
FCC certified
BS EN 61340-5-1:2007
CE certified
FCC certified
Specificaties
Kenmerk | Waarde |
---|---|
Classification | Reference Design |
Kit Name | NerO Unmounted |
Technology | MCU |
Processor Family Name | Arduino |