Renesas Electronics MCU Development Kit with RL78L1A - YRPBRL78L1A

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

RL78/L1A Promotion Development Kit

The YRPBRL78L1A Promotion kit demonstrates the capabilities of the RL78/L1A series of 16-bit microcontrollers. This device is aimed at analogue, low-power applications using segmented LCD displays. It is designed to work with e²studio IDE. The board is pre-programmed with a signal generator and oscilloscope demonstration.

24MHz R5F11MPGAFB (RL78/L1A) MCU with 128KB Flash memory, 8KB Data Flash, 5.5KB RAM
On-board E2 Lite Emulator for programming and debugging
USB-UART serial bridge
miniUSB connector to USB hub
Pmod connector for LCD display board
Potentiometer for user analogue input
Temperature sensor
User pushbutton
Powered from USB connector

Supplied with

USB cable, Pmod 128 x 128pixel colour display board

RL78 Family Microcontrollers, Renesas Electronics

Specificaties
Kenmerk Waarde
Classification Development Kit
Technology MCU
Device Core RL78
Processor Family Name SAM
Processor Part Number RL78L1A
Processor Type MCU
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service