- RS-stocknr.:
- 124-5534
- Fabrikantnummer:
- 1228
- Fabrikant:
- ADAFRUIT INDUSTRIES
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-5534
- Fabrikantnummer:
- 1228
- Fabrikant:
- ADAFRUIT INDUSTRIES
Datasheets
Wetgeving en conformiteit
Productomschrijving
NETduino 2 - .NET-Programmable Microcontroller Development Board
The Netduino 2 is an open source electronics platform using the .NET Micro Framework. It features an STMicro STM32F205RF 32-bit microcontroller. The .NET Micro Framework combines the ease of high-level coding and the raw features of microcontrollers. Enjoy event-based programming, multi-threading, line-by-line debugging, breakpoints and more. You can use the Netduino on Linux & Mac computer using open source Mono instead of .NET
Just like Arduino, the Netduino is easily expandable using shields as it is pin-compatible with Arduino shields. There is a huge choice for shields available to add functionality to your project including GPS location, mobile/cellular communications, servo control and battery power. 3rd-party drivers are required for some Arduino shields.
Netduino 2 offers 22 GPIOs combined with SPI, I2C, 2 UARTs (1 RTS/CTS), 4 PWM channels and 6 ADC channels.
Supplied with micro-USB cable and 4 rubber bumpers. For tutorials, files and project ideas visit netduino.com
Just like Arduino, the Netduino is easily expandable using shields as it is pin-compatible with Arduino shields. There is a huge choice for shields available to add functionality to your project including GPS location, mobile/cellular communications, servo control and battery power. 3rd-party drivers are required for some Arduino shields.
Netduino 2 offers 22 GPIOs combined with SPI, I2C, 2 UARTs (1 RTS/CTS), 4 PWM channels and 6 ADC channels.
Supplied with micro-USB cable and 4 rubber bumpers. For tutorials, files and project ideas visit netduino.com
Netduino 2
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Netduino 2 .NET Microcontroller Board |
Processor Family Name | ARM |
Processor Type | MCU |