- RS-stocknr.:
- 773-9241
- Fabrikantnummer:
- JW-T0300
- Fabrikant:
- Cherry
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 773-9241
- Fabrikantnummer:
- JW-T0300
- Fabrikant:
- Cherry
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Cherry MW 2300 Wireless Mouse
The CHERRY MW 2300 is multi-purpose CHERRY technology in an ergonomic design. Reliable, practical and flexible. The sophisticated wireless mouse from Cherry
5-button mouse: infrared sensor and adjustable resolution (1000/1500/2000 dpi)
Nano USB receiver: able to stay in the notebook permanently
Long battery lifespan* thanks to energy-efficiency infrared sensor
Optimised for both left-handed and right-handed operation
Simple installation; no technical knowledge required
Interference-free, wireless 2.4 GHz technology (with a range of approx. 10m)
Nano USB receiver: able to stay in the notebook permanently
Long battery lifespan* thanks to energy-efficiency infrared sensor
Optimised for both left-handed and right-handed operation
Simple installation; no technical knowledge required
Interference-free, wireless 2.4 GHz technology (with a range of approx. 10m)
Note
* Using the supplied batteries, each with 2200mAh, allows a service life of 733 hours (at 6 mA) to be achieved. Assuming the mouse is used constantly for one hour a day and 230 work days a year, you will only need to change the battery after approx. 3 years
Cordless
Specificaties
Kenmerk | Waarde |
---|---|
Model | MW 2300 |
Wired/Wireless | Wireless |
Connection Type | USB |
Mouse Type | Standard |
Mouse Tracking Method | Laser |
Mouse Buttons | 5 |
Hand Orientation | Ambidextrous |
Scroll Wheel | Yes |
Colour | Black/Grey |
Dimensions | 119.96 x 75.52 x 38.32mm |
Height | 38.32mm |
Length | 119.96mm |
Width | 75.52mm |
- RS-stocknr.:
- 773-9241
- Fabrikantnummer:
- JW-T0300
- Fabrikant:
- Cherry