- RS-stocknr.:
- 871-3151
- Fabrikantnummer:
- CD19FC682JO3F
- Fabrikant:
- Cornell-Dubilier
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 871-3151
- Fabrikantnummer:
- CD19FC682JO3F
- Fabrikant:
- Cornell-Dubilier
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Cornell-Dubilier CD19 Series
Cornell-Dubilier CD19 series resin dipped radial mica capacitors offer stable capacitance over a wide temperature range. The CD19 series dipped silvered mica capacitors are designed for timing and close tolerance applications.
Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc
Radial Dipped
Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Specificaties
Kenmerk | Waarde |
---|---|
Series | CD19 |
Capacitance | 6.8nF |
Voltage | 300V dc |
Dimensions | 17.5 x 8.4 x 14.5mm |
Lead Pitch | 8.7mm |
Tolerance | ±5% |
Depth | 8.4mm |
Height | 14.5mm |
Length | 17.5mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Mica |
Terminal Type | Radial |
Capacitor Family | Mica |