10 ° Mercury Tilt Switch, 250 mA, 120V

  • RS-stocknr. 455-3693
  • Fabrikantnummer CM1320-0
  • Fabrikant Assemtech
Datasheets
Wetgeving en conformiteit
Niet conform
Land van herkomst: US
Productomschrijving

Tilt Switch

Operates when tilted from the horizontal position
Steel tin plated housing
2 general purpose electrodes

Mercury Tilt, Vibration & Movement

Glass and metal bodied versions offer bounce-free switching and quick break action even when tilted slowly. Contacts make and break with vibration motion and return to the open state at rest. Unless otherwise stated, the angle by which the switch must be tilted to ensure contact operation (operating angle), must be approximately 1.5 to 2 times the stated differential angle. The differential angle is the measure from the “just closed” position to the “just open” position. Inert gas and hermetic sealing protects contacts

Warning

  • Mercury is a toxic substance. Do not cut open or incinerate these devices. Dispose of safely in accordance with prescribed practice and local regulations.
Specificaties
Kenmerk Waarde
Differential Angle 10°
Maximum Current 250mA
Maximum AC Voltage 120V
Terminal Type Wire Lead
Contact Resistance
Diameter 6mm
Length 27.3mm
Minimum Operating Temperature -37°C
Maximum Operating Temperature +100°C
Dimensions 27.3 x 5.94mm
132 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1008 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
Was 2,65 €
2,12
(excl. BTW)
2,57
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
2,12 €
5 - 9
2,06 €
10 +
1,98 €
Related Products
Steute Ex 14 limit switches are used where ...
Description:
Steute Ex 14 limit switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The Ex safety position switches are suitable for sliding and hinged safety guards, which need to be closed ...
RS PRO compact reed proximity sensor which feature ...
Description:
RS PRO compact reed proximity sensor which feature normally open contacts that close in the presence of a ferrous metal. These sensors are ideal for ferrous metal detection in robotics, automated production lines, security and safety applications.Options include the following:136-5753 ...
Made from a sturdy ABS material, this mercury ...
Description:
Made from a sturdy ABS material, this mercury tilt switch from our own high-quality RS Pro brand allows for the efficient opening and closing of circuits.By using liquid metal mercury, the electrical switch contacts within the tilt switch are effectively ...
Adjustable sensitivity via an internal potentiometerIP65 ABS housing ...
Description:
Adjustable sensitivity via an internal potentiometerIP65 ABS housing which is prewired with 300mm (Vibration/Movement version) or 100mm (Tilt version) of 3 core PVC cableTilt switch features anti vibration circuitryDifferential angle 15°.