Molex 91228 Series 6 Way SIM Card Connector With Solder Termination

  • RS-stocknr. 670-2308
  • Fabrikantnummer 91228-3007
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: IE
Productomschrijving

Molex ChipSIM Connectors and Cardholders - 91228 and 91236 Series

ChipSIM connectors (series 91228) and card holders (series 91236) designed for use with removable SIM cards in GSM (Global System for Mobile) communications-based systems. The ChipSim connectors feature a push button ejection mechanism for easy insertion or removal of the SIM card from the card holder. The terminals have a lead-in design which prevents stubbing during card insertion. A gold plated interface provides high durability allowing up to 5000 cycles. A back stop locates the card holder in the connector. These ChipSIM connectors are available with PCB alignment pegs and a range of button colours. The card holders feature an active latch which prevents the SIM card from backing out from the connector due to vibration. A button must be pressed to release the latch. The card holders also have polarization features for correct SIM card orientation. A side action spring holds the SIM card in place.
Both the connector and card holder feature a card detection switch that alerts the system that the card is being inserted or removed. The detection switch also protects the card data.
487-9349 ChipSIM connector has a yellow button
670-2298 ChipSIM connector has a black button and PCB guide pegs
670-2308 ChipSIM connector has a blue button and PCB guide pegs
487-9355 ChipSIM card holder has a straight fascia
670-1210 ChipSIM card holder has an angled fascia

Features and Benefits

• Push button ejection mechanism for easy card insertion and removal
• Card detection switch
• Gold plated interface for increased durability
• Lead-in on terminals to prevent stubbing
• Locking feature on card holder prevents backout from connector
• Side action spring on card holder for polarization

Product Application Information

These ChipSIM connectors and card holders are for use in remote equipment that supports GSM, SMS and MMS technology. Applications include automotive audio and navigation, consumer point of sale terminals, smart meters, GPS, surveillance cameras and security cameras

Standards

GSM 11.11 Version 5.3.0: July 1999 Specification

Memory Card Connectors

Specificaties
Kenmerk Waarde
Card Type SIM
Gender Female
Number of Contacts 6
Number of Rows 2
Pitch 2.54mm
Body Orientation Straight
Mounting Type Surface Mount
Contact Material Phosphor Bronze
Contact Plating Gold over Palladium Nickel
Termination Method Solder
Housing Material Liquid Crystal Polymer
Length 25mm
Width 3mm
Depth 32.22mm
Dimensions 25 x 3 x 32.22mm
Maximum Operating Temperature +85°C
Series CHIPSIM
Minimum Operating Temperature -30°C
Series Number 91228
359 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
2,74
(excl. BTW)
3,32
(incl. BTW)
Aantal stuks
Per stuk
1 - 24
2,74 €
25 - 74
2,38 €
75 - 199
2,04 €
200 - 399
1,73 €
400 +
1,60 €
Verpakkingsopties
Related Products
SIM card connector in both cover types and ...
Description:
SIM card connector in both cover types and push-push type versions. Conforms to GSM11.11 standard for the European mobile phone systemsPush-push types allow smooth extraction by push-in/push-out eject mechanismLow profile cover version has one touch locking lid, which requires only ...
micro-SD/micro-SIM Push-Pull type combo memory card connector with ...
Description:
micro-SD/micro-SIM Push-Pull type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit. With a compact size, small footprint and low profile height of 2.28 mm this micro-SD/micro-SIM memory card combo connector ...
micro-SD/nano-SIM Pull-Lever type combo memory card connector with ...
Description:
micro-SD/nano-SIM Pull-Lever type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit. With a compact size, small footprint and low profile height of 2.05 mm this micro-SD/nano-SIM memory card combo connector ...
Designed to interface with IC cards according to ...
Description:
Designed to interface with IC cards according to ISO7816-7813, these connectors have contacts which cover the normal positions of up to 16 connection pads per card. Accepts GSM 11.11 SIM cardsSMT mountingPhosphor bronze contacts with duplex gold over nickel-plating on ...