Molex 503398 Series 8 Way Push/Push Micro SD Memory Card Connector With Solder Termination

  • RS-stocknr. 179-6424
  • Fabrikantnummer 503398-1892-TR600
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Molex microSD Memory Card Connector - Series 503398 and 504077

The Molex 503398 series MicroSD Card Connector is a 1.1 mmm pitch, SMT, Push-Push type with Detect Switch and Anti Fly-Out feature. With a board height of 1.28 mm the 503398 series MicroSD Card Connector provides a very low profile compact design with a clean shell outline. The design of the 503398 series MicroSD Card Connector features: SMT tabs recessed within the outline of the shell, prevention of terminal stubbing, card polarization and anti card fly-out ramp.

1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.28mm Height

Memory Card Connectors

Specificaties
Kenmerk Waarde
Insertion/Removal Method Push/Push
Gender Male
Number of Contacts 8
Pitch 1.1mm
Mounting Type Surface Mount
Contact Material Copper Alloy
Termination Method Solder
Housing Material Liquid Crystal Polymer
Length 13.1mm
Width 14.05mm
Depth 1.28mm
Dimensions 13.1 x 14.05 x 1.28mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Series Number 503398
1200 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Reel of 600)
0,826
(excl. BTW)
0,999
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
600 +
0,826 €
495,60 €
*prijsindicatie
Related Products
1.85 mm low profile heightSmall size of 14.0 ...
Description:
1.85 mm low profile heightSmall size of 14.0 mm ´ 14.2 mm footprintSmooth push–push eject mechanismCard is retained when matedCard polarizationWill accept a card thickness of 0.8 mmMechanism prevents card from flying out upon ejectionCard detection indicatorMetal–shielded covermicroSD™ specification compliantRoHS* ...
micro-SD/micro-SIM Push-Pull type combo memory card connector with ...
Description:
micro-SD/micro-SIM Push-Pull type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit. With a compact size, small footprint and low profile height of 2.28 mm this micro-SD/micro-SIM memory card combo connector ...
SMT right angle mounting SIM memory card socket ...
Description:
SMT right angle mounting SIM memory card socket connectors with black thermoplastic housings and a stainless steel shell.Stock number 720-6025 has a 1.9mm pitch and 2 dimplesStock number 896-7415 has a 2.54mm pitch, a hinged design, 4 dimples and is ...
ChipSIM connectors (series 91228) and card holders (series ...
Description:
ChipSIM connectors (series 91228) and card holders (series 91236) designed for use with removable SIM cards in GSM (Global System for Mobile) communications-based systems. The ChipSim connectors feature a push button ejection mechanism for easy insertion or removal of the ...