Wurth Elektronik WR-MCX Series, jack Cable Mount MCX Connector, 50Ω, Crimp Termination, Straight Body
- RS-stocknr.:
- 194-6042
- Fabrikantnummer:
- 60626421110320
- Fabrikant:
- Wurth Elektronik
- RS-stocknr.:
- 194-6042
- Fabrikantnummer:
- 60626421110320
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
The Straight MCX Jack Coaxial Adapter for Flexible Cable RG174/RG316/RG188A is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Specificaties
Kenmerk | Waarde |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174, RG188A, RG316 |
Bulkhead | Yes |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |