Wurth Elektronik WR-MCX Series, jack Through Hole MCX Connector, 50Ω, Solder Termination, Straight Body
- RS-stocknr.:
- 194-6019
- Fabrikantnummer:
- 60612002111505
- Fabrikant:
- Wurth Elektronik
217 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 5,51
(excl. BTW)
€ 6,67
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 5,51 |
10 - 24 | € 5,01 |
25 - 49 | € 4,59 |
50 - 99 | € 4,25 |
100 + | € 3,94 |
- RS-stocknr.:
- 194-6019
- Fabrikantnummer:
- 60612002111505
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
The Straight THT MCX Jack with 1.73 mm Solder Legs is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
- RS-stocknr.:
- 194-6019
- Fabrikantnummer:
- 60612002111505
- Fabrikant:
- Wurth Elektronik