Wurth Elektronik WR-MCX Series, jack Surface Mount MCX Connector, 50Ω, Solder Termination, Right Angle Body
- RS-stocknr.:
- 194-6015
- Fabrikantnummer:
- 60611102111303
- Fabrikant:
- Wurth Elektronik
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 30/07/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 8,70
(excl. BTW)
€ 10,53
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 8,70 |
10 - 24 | € 7,91 |
25 - 49 | € 7,25 |
50 - 99 | € 6,69 |
100 + | € 6,22 |
- RS-stocknr.:
- 194-6015
- Fabrikantnummer:
- 60611102111303
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
The Right Angle SMT MCX Jack is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
- RS-stocknr.:
- 194-6015
- Fabrikantnummer:
- 60611102111303
- Fabrikant:
- Wurth Elektronik