Wurth Elektronik WR-MCX Series, jack Through Hole MCX Connector, 50Ω, Solder Termination, Right Angle Body
- RS-stocknr.:
- 194-6012
- Fabrikantnummer:
- 60611002111502
- Fabrikant:
- Wurth Elektronik
180 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een tray 180)
€ 4,531
(excl. BTW)
€ 5,483
(incl. BTW)
Aantal stuks | Per stuk | Per tray* |
180 + | € 4,531 | € 815,58 |
*prijsindicatie |
- RS-stocknr.:
- 194-6012
- Fabrikantnummer:
- 60611002111502
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
The Right Angle THT MCX Jack with 1.73 mm Solder Legs is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
- RS-stocknr.:
- 194-6012
- Fabrikantnummer:
- 60611002111502
- Fabrikant:
- Wurth Elektronik