Wurth Elektronik WR-MCX Series, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination, Right Angle Body
- RS-stocknr.:
- 194-6002
- Fabrikantnummer:
- 60636031210420
- Fabrikant:
- Wurth Elektronik
- RS-stocknr.:
- 194-6002
- Fabrikantnummer:
- 60636031210420
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
The Right Angle MCX Plug Coaxial Adapter for Flexible Cable RG178/RG196 is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Specificaties
Kenmerk | Waarde |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG178, RG196 |
Operating Frequency | 3GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Brass |
Contact Plating | Gold over Nickel |