ABB, Formula MCCB Molded Case Circuit Breaker 125 A, Breaking Capacity 25 kA @ 240 V ac, 25 kA @ 250 V dc, Fixed Mount
- RS-stocknr.:
- 834-7405
- Fabrikantnummer:
- A2N125TW-2
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 834-7405
- Fabrikantnummer:
- A2N125TW-2
- Fabrikant:
- ABB
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
ABB FORMULA A1 and A2 Series
Professional ABB moulded circuit breakers from the A1 and A2 series offering simplicity and quality in various dimensions. The A1 circuit breakers incorporate a 15 to 100 A range and the A2 circuit breakers incorporate a 125 to 250 A range. This series of MCCB have protection trip units with fixed thermal and magnetic threshold values.
Various current ratings available
1, 2 or 3 Pole versions
1, 2 or 3 Pole versions
ABB Distribution Boards, MCCB's and Accessories
Specificaties
Kenmerk | Waarde |
---|---|
Range | Formula |
Series | A2N |
Number of Poles | DP |
Current Rating | 125A |
Breaking Capacity at Maximum Voltage Rating | 25 kA @ 240 V ac, 25 kA @ 250 V dc |
Rated AC Voltage | 240V |
Rated DC Voltage | 250V |
Length | 70mm |
Width | 60mm |
Depth | 150mm |