- RS-stocknr.:
- 178-8120
- Fabrikantnummer:
- LV426205
- Fabrikant:
- Schneider Electric
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 178-8120
- Fabrikantnummer:
- LV426205
- Fabrikant:
- Schneider Electric
Wetgeving en conformiteit
- Land van herkomst:
- PL
Productomschrijving
Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.
Circuit Breaker Compact Nsxm 63a 3p 25ka At 380/415v Everlink Lug
Specificaties
Kenmerk | Waarde |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 3 |
Current Rating | 63A |
Breaking Capacity at Maximum Voltage Rating | 25 kA |
Rated AC Voltage | 690V |
Mounting Style | DIN Rail Mount |
Length | 81mm |
Width | 80mm |
Depth | 137mm |
Mounting Hole Diameter | 4.5mm |
Tripping Characteristics | Type D |
Terminal Contact Type | Clip-on, Screw |
Reset Actuator Type | Toggle Switch |
Circuit Breaker Type | MCCB |
Tripping Mechanism | Thermal-Magnetic |
Break Time | Time Delay |