- RS-stocknr.:
- 490-096
- Fabrikantnummer:
- 236263 PXL-C3/2
- Fabrikant:
- Eaton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 490-096
- Fabrikantnummer:
- 236263 PXL-C3/2
- Fabrikant:
- Eaton
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- AT
Productomschrijving
PXL series, C characteristic, 2-pole
Circuit breaker with high selectivity as a pre-fuse with low passband energy
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715
Standards
IEC / EN 60898
Note
Eaton formerly known as Moeller
Specificaties
Kenmerk | Waarde |
---|---|
Number of Poles | 2P |
Current Rating | 3A |
Tripping Characteristics | Type C |
Rated AC Voltage | 400V |
Rated DC Voltage | 48V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | xPole |
Series | PXL, S200 |
Circuit Breaker Type | MCB |
Width | 80mm |
Length | 35mm |
Mounting Style | DIN Rail Mount |
Depth | 60mm |