Rosenberger Magnetic USB, USB Micro B Adapter

  • RS-stocknr. 137-3225
  • Fabrikantnummer MU1S199-K01L-A
  • Fabrikant Rosenberger
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Rosenberger Magnetic USB 2.0 Adaptors

From Rosenberger, a range of USB-A 2.0 male to female magnetic adaptors and Micro USB-B magnetic adaptors. The magnetic adaptors allow interconnection between USB interfaces providing solutions for consumer and industrial devices. Adapter 137-3225 can be used with cables 137-3226 137-3227 and 137-3228

Features and Benefits

• Easy, fast connections
• High number of mating cycles
• Breakaway function

Applications

• Smart phones
• Tablets
• Printers
• Hard drives
• Cameras

Specificaties
Kenmerk Waarde
Accessory Type USB Micro B Adapter
Series Magnetic USB
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 07/11/2019, met een levertijd van 2 à 3 werkdagen.
Prijs Each
6,93
(excl. BTW)
8,39
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
6,93 €
5 +
6,59 €
Related Products
This HDMI to VGA converter is compatible with ...
Description:
This HDMI to VGA converter is compatible with all standard VGA sockets. Featuring a male HDMI and a female VGA socket, with gold plated connectors to resist corrosion, providing durability and improve signal transmission. The adapter features a built in ...
Glenair micro D Pigtail single row connectors come ...
Description:
Glenair micro D Pigtail single row connectors come with 18 inch 10 colour repeating 26AWG Teflon® wire are manufactured in accordance to MIL-DTL-83513 and offer high performance and fully potted cables, excellent temperature resistance and durability in a smaller form ...
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series for superior quality waterproof Micro USB-AB adapters. The IP68 connector shells are constructed from copper alloy with a nickel plating. Contacts are formed from high grade copper alloy with a gold flash. ...
From the trusted RS Pro brand, a superior ...
Description:
From the trusted RS Pro brand, a superior quality micro- USB-AB coupler. The robust IP68 panel coupler is constructed from tough black thermoplastic with a black silicone gasket providing a tight panel seal. Contacts are formed from copper alloy with ...