ABB 2TLA022310R0500 Mounting Kit, For Use With Orion1 Base, Orion1 Extended, Orion2 Base, Orion2 Extended

  • RS-stocknr. 920-9720
  • Fabrikantnummer 2TLA022310R0500
  • Fabrikant ABB
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: IT
Productomschrijving

ABB Orion Light Curtain Accessories

A selection of accessories for the Orion Light Curtains from ABB.

920-9714 - JSM Orion01 Standard Brackets for Orion1&2, 4 piece
920-9723 - JSM Orion03 Rotation Brackets for Orion1 Base, 4 piece
920-9726 - JSM Orion06 Mounting Kit for Orion1&2, 4 piece
920-9720 - JSM Orion07 Mounting Kit for Orion1&2, 6 piece
920-9739 - M12-C02PT2T Transmitter Cable for Orion1 Extended
920-9732 - M12-C02PT6RB Receiver Cable for Orion1 Extended no Muting
920-9736 - M12-C02PT62RM Receiver Cable for Orion1 Extended Muting
920-9745 - PT-C1PT Cascade Cable for Orion1 Extended, 1m
920-9748 - PT-C05PT Cascade Cable for Orion1 Extended, 0.5m
920-9742 - PT-C005PT Cascade Cable for Orion1 Extended, 0.05m
920-9751 - Orion WET-030 Protective Tube for Orion1 Base, 300mm
920-9754 - Orion WET-060 Protective Tube for Orion1 Base, 600mm
920-9758 - Orion WET-090 Protective Tube for Orion1 Base, 900mm
920-9767 - Orion WET-120 Protective Tube for Orion1 Base, 1200mm

Light Curtain

Specificaties
Kenmerk Waarde
Accessory Type Mounting Kit
For Use With Orion1 Base, Orion1 Extended, Orion2 Base, Orion2 Extended
11 op voorraad - levertijd is 1 werkdag(en).
Prijs 1 Box of 6
111,00
(excl. BTW)
134,31
(incl. BTW)
Box(es)
Per doos
Per stuk*
1 +
111,00 €
18,50 €
*prijsindicatie
Related Products
The M4000 2 and 3 beam devices are ...
Description:
The M4000 2 and 3 beam devices are used for perimeter and access guarding where the hazard is considered high risk, requiring a safety device according to EN954 Category 4. The M4000 is certified according to IEC 61508 SIL3 and ...
Miniature tongue-operated safety interlock with 2 sets of ...
Description:
Miniature tongue-operated safety interlock with 2 sets of contacts, particularly useful for light duty sliding and small radii hinged machine guardsDual entry and rotatable head allows up to 8 options for actuator entry positionForced guided contacts - complies with EN ...
Allen-Bradley Guardmaster 442G Multifunctional Access Box, an integrated ...
Description:
Allen-Bradley Guardmaster 442G Multifunctional Access Box, an integrated access control and guard locking device which provides a complete safeguarding solution for full body access applications. A high holding force, wide tolerance to guard misalignment (+/-5 mm), and an escape release ...
The ABB Jokab 2TLA020046R0800 Eva General Code actuator ...
Description:
The ABB Jokab 2TLA020046R0800 Eva General Code actuator used with Adam DYN/OSSD sensors in the Eden sensor system. It has 4 pieces of DA 2B spacer rings included and is yellow in colour. IP67 IP69K.