- RS-stocknr.:
- 210-1920
- Fabrikantnummer:
- 6402042068
- Fabrikant:
- Bernstein AG
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 10,24
(excl. BTW)
€ 12,39
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 10,24 |
- RS-stocknr.:
- 210-1920
- Fabrikantnummer:
- 6402042068
- Fabrikant:
- Bernstein AG
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Bernstein AG magnetic switch is a safety switch which is usually used for the safety-related monitoring of doors, hoods and flaps and due to other requirements, such as environmental conditions or the complexity of the application, it may be necessary to switch from a mechanical safety switch to another technology such as coded magnetic switch.
Housing PA6.6 black
Magnet HF 24/16
Ambient temperature -20 ° C to +80 ° C
Use of magnetic limit switch type MAx-4236-x
Magnet HF 24/16
Ambient temperature -20 ° C to +80 ° C
Use of magnetic limit switch type MAx-4236-x
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Actuating Magnet |
For Use With | Magnetic Switches |
Material | PBT |