Quad Bus LVDS Transceiver
- RS-stocknr.:
- 190-7240
- Fabrikantnummer:
- MAX9157EHJ+
- Fabrikant:
- Maxim Integrated
Aantal stuks | Per stuk |
1 - 9 | 5,63 € |
10 - 24 | 5,22 € |
25 - 49 | 5,08 € |
50 + | 5,04 € |
Kenmerk | Waarde |
Input Type | LVDS |
Output Type | LVDS |
Mounting Type | Surface Mount |
Package Type | TQFP |
Maximum Operating Supply Voltage | 4 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | -0.3 V |