Analog Devices ADN4695EBRZ, LVDS Transceiver LVTTL, MLVDS, 14-Pin, SOIC

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

LVDS Transceivers, Analog Devices

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specificaties
Kenmerk Waarde
Number of Drivers 1
Input Type LVTTL, MLVDS
Output Type Transceiver
Transmission Data Rate 100Mbps
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Differential Input High Threshold Voltage 150mV
Differential Input Low Threshold Voltage -50mV
Dimensions 8.75 x 4 x 1.5mm
Height 1.5mm
Length 8.75mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Width 4mm
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 15/02/2021, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 56)
1,529
(excl. BTW)
1,85
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
56 +
1,529 €
85,624 €
*prijsindicatie
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate ...
Description:
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate from 8MHz to 150MHz wide clock range, and number of bits range is from 35 to 70. Data is transmitted seven times (7´) stream and reduce cable number by 3 (1 / ...
32-TQFP and Space-Saving 32-QFN Packages52mV LVDS Input Hysteresis1ns ...
Description:
32-TQFP and Space-Saving 32-QFN Packages52mV LVDS Input Hysteresis1ns (min) Transition Time (0% to 100%) Minimizes ReflectionsGuaranteed 7.2pF (max) Bus Load CapacitanceGlitch-Free Power-Up and Power-DownHot-Swappable, High-Impedance I/O with VCC = 0 or OpenGuaranteed 200Mbps Driver Data RateFail-Safe ...