Analog Devices ADN4694EBRZ, LVDS Transceiver LVTTL, MLVDS, 8-Pin, SOIC

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

LVDS Transceivers, Analog Devices

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specificaties
Kenmerk Waarde
Number of Drivers 1
Input Type LVTTL, MLVDS
Output Type Transceiver
Transmission Data Rate 100Mbps
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Differential Input High Threshold Voltage 150mV
Differential Input Low Threshold Voltage -50mV
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 4mm
Minimum Operating Supply Voltage 3 V
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 22/06/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 98)
2,231
(excl. BTW)
2,70
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
98 +
2,231 €
218,638 €
*prijsindicatie
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.