Texas Instruments SN65HVS885PWP, LVDS Serializer 1MBps, 28-Pin, HTSSOP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MY
Productomschrijving

LVDS Serialisers and Deserialisers, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specificaties
Kenmerk Waarde
Number of Drivers 1
Transmission Data Rate 1Mbps
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type HTSSOP
Pin Count 28
Differential Input High Threshold Voltage 5.5V
Differential Input Low Threshold Voltage 4.3V
Dimensions 9.8 x 4.5 x 1.05mm
Height 1.05mm
Length 9.8mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Width 4.5mm
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Temperature +125 °C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service