Maxim MAX9282AGTM+, LVDS Serializer LVDS 3.12Gbit/s, 48-Pin, TQFN-EP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

The MAX9278A/MAX9282A gigabit multimedia serial link (GMSL) deserializers receive data from a GMSL serializer over 50Ω coax or 100Ω shielded twisted-pair (STP) cable and output deserialized data on 3 of 4 data-lane LVDS outputs (oLDI). The MAX9282A has HDCP content protection but otherwise is the same as the MAX9278A. The deserializers pair with any GMSL serializer capable of coax output. When programmed for STP input, they are backward compatible with any GMSL serializer. The audio channel supports L-PCM I2S stereo and up to eight channels of L-PCM in TDM mode. Sample rates of 32kHz to 192kHz are supported with sample depth up to 32 bits.

Ideal for High-Definition Video Applications
Multiple Data Rates for System Flexibility
Reduces EMI and Shielding Requirements
Built-In PRBS Tester for BER Testing of the Serial Link
Two Dedicated GPIO Ports
Dedicated “Up/Down” GPI for Touch-Screen Interruptr

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specificaties
Kenmerk Waarde
Number of Drivers 1
Input Type LVDS
Output Type LVDS
Transmission Data Rate 3.12Gbit/s
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type TQFN-EP
Pin Count 48
Differential Input High Threshold Voltage 60mV
Differential Input Low Threshold Voltage -60mV
Dimensions 7.1 x 7.1 x 0.75mm
Height 0.75mm
Length 7.1mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 3 V
Width 7.1mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Ideal for High-Definition Video ApplicationsDrives Low-Cost 50Ω Coax ...
Description:
Ideal for High-Definition Video ApplicationsDrives Low-Cost 50Ω Coax Cable and FAKRA Connectors or 100Ω STP104MHz High-Bandwidth Mode Supports 1920x720p/60Hz Display With 24-Bit ColorSerializer Pre/Deemphasis Allows 15m Cable at Full SpeedUp to 192kHz Sample Rate And 32-Bit Sample Depth For 7.1 ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
A range of serialisers and deserialisers which can ...
Description:
A range of serialisers and deserialisers which can be used to form a differential serial link between a Flat Panel Display (FPD) and a host processor. These components are designed for automotive ADAS/infotainment applications and are AEC-Q100 qualified. Applications: Automotive ...