Texas Instruments DS92LX1621SQE/NOPB, LVDS Serializer LVCMOS CML 900MBps, 32-Pin, WQFN

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MY
Productomschrijving

Channel Link Serialiser/Deserialiser, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specificaties
Kenmerk Waarde
Number of Drivers 1
Input Type LVCMOS
Output Type CML
Transmission Data Rate 900Mbps
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type WQFN
Pin Count 32
Differential Input High Threshold Voltage 90mV
Differential Input Low Threshold Voltage -90mV
Dimensions 5 x 5 x 0.8mm
Height 0.8mm
Length 5mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Width 5mm
Minimum Operating Temperature -40 °C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service