Analog Devices ADN4668ARUZ, LVDS Receiver Quad CMOS, LVTTL, 16-Pin, TSSOP
- RS-stocknr.:
- 759-1783
- Fabrikantnummer:
- ADN4668ARUZ
- Fabrikant:
- Analog Devices
Aantal stuks | Per stuk |
1 - 9 | 2,51 € |
10 - 95 | 2,15 € |
96 - 191 | 1,89 € |
192 - 479 | 1,73 € |
480 + | 1,59 € |
LVDS Line Receivers, Analog Devices
Kenmerk | Waarde |
Number of Drivers | 4 |
Input Type | LVDS |
Output Type | CMOS, LVTTL |
Transmission Data Rate | 400Mbps |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Differential Input High Threshold Voltage | -35mV |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 5.1mm |
Maximum Operating Supply Voltage | 3.6 V |
Width | 4.5mm |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |