Linear Technology LT1084CT-5#PBF, Low Noise LDO Voltage Regulator, 5A, 4.9 → 5.1 V 3-Pin, TO-220

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: SG
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specificaties
Kenmerk Waarde
Output Voltage 4.9 → 5.1 V
Output Type Fixed
Package Type TO-220
Maximum Output Current 5A
Mounting Type Through Hole
Maximum Input Voltage 20 V
Pin Count 3
Number of Outputs 1
Polarity Positive
Quiescent Current 10mA
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 (Control) °C, +150 (Power) °C
Height 15.75mm
Length 10.54mm
Load Regulation 35 mV
Line Regulation 10 mV
Dimensions 10.541 x 4.572 x 15.748mm
Width 4.57mm
18 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
9,00
(excl. BTW)
10,89
(incl. BTW)
Aantal stuks
Per stuk
1 - 1
9,00 €
2 - 9
8,55 €
10 - 19
8,12 €
20 - 49
7,71 €
50 +
5,98 €
Verpakkingsopties
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...