Linear Technology LT3032EDE#PBF, Dual LDO Regulator, ±150mA Adjustable, ±1.22 → ±20 V 14-Pin, DFN

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specificaties
Kenmerk Waarde
Output Voltage ±1.22 → ±20 V
Output Type Adjustable
Package Type DFN
Maximum Output Current ±150mA
Mounting Type Surface Mount
Minimum Input Voltage ±2.3 V
Maximum Input Voltage ±20 V
Pin Count 14
Polarity Negative
Number of Outputs 2
Quiescent Current 30µA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 0.7mm
Width 3mm
Dimensions 4 x 3 x 0.7mm
Load Regulation 15 mV
Length 4mm
Line Regulation 12 mV
Enable Yes
14 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
96 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each (In a Pack of 2)
4,97
(excl. BTW)
6,01
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 16
4,97 €
9,94 €
18 - 44
4,725 €
9,45 €
46 +
3,29 €
6,58 €
*prijsindicatie
Verpakkingsopties
Related Products
The MAX17572 high-efficiency, high-voltage, synchronous step-down DC-DC converter ...
Description:
The MAX17572 high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated MOSFETs operates over a 4.5V to 60V input. The converter can deliver up to 1A and generates output voltages from 0.9V up to 0.9 x VIN. The feedback (FB) voltage ...
The LT®342 is a high performance low dropout ...
Description:
The LT®342 is a high performance low dropout linear regulator featuring LTC’s ultralow noise and ultrahigh PSRR architecture for powering noise sensitive RF applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT342 can ...
Description:
The LT38 is a 1.1A low dropout linear regulator that can be paralleled to increase output current or spread heat in surface mounted boards. Architected as a precision current source and voltage follower allows this new regulator to be used ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...