ROHM BD50FC0FP-E2, LDO Voltage Regulator Controller, 1A, 5 V, ±1% 3 + Tab-Pin DPAK

  • RS-stocknr. 184-7050
  • Fabrikantnummer BD50FC0FP-E2
  • Fabrikant ROHM
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: JP
Productomschrijving

BD50FC0FP is low-saturation regulators. BD50FC0FP output voltage is 5.0V and package is TO252-3. BD50FC0FP has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal shutdown circuit that protects the IC from thermal damage due to overloading

Output current capability: 1A
Output voltage: 5.0V
High output voltage accuracy (Ta=25°C): ±1%
Low saturation with PDMOS output
Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
Built-in thermal shutdown circuit for protecting the IC from thermal damage due to overloading
Available Ceramic Capacitor to prevent oscillation
TO252-3 package

Specificaties
Kenmerk Waarde
Output Voltage 5 V
Dropout Voltage at Maximum Current 0.5 V @ 500 mA
Output Type Fixed
Package Type TO-252
Maximum Output Current 1A
Mounting Type Surface Mount
Minimum Input Voltage 6 V
Maximum Input Voltage 26.5 V
Pin Count 3 + Tab
Number of Outputs 1
Accuracy ±1%
Minimum Operating Temperature -25 °C
Maximum Operating Temperature 85 °C
Reference Voltage 0.75V
Width 5.5mm
Dimensions 6.5 x 5.5 x 2.3mm
Enable Yes
Line Regulation 80 mV
Height 2.3mm
Length 6.5mm
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (On a Reel of 2000)
0,551
(excl. BTW)
0,667
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
2000 +
0,551 €
1.102,00 €
*prijsindicatie
Related Products
The MCP1642 family of devices from Microchip are ...
Description:
The MCP1642 family of devices from Microchip are compact, high-efficiency, fixed-frequency, synchronous step-up DC-DC converters. These regulators are designed for applications powered by alkaline, NiCd, NiMH, Li-Ion or Li-Polymer batteries. Up to 96% Typical Efficiency1.8A Typical Peak Input Current LimitIOUT ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
ROHM's LDO regulators continue the trend towards increasing ...
Description:
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and ...