ROHM BU32TA2WNVX-TR, LDO Regulator,

  • RS-stocknr. 171-7611
  • Fabrikantnummer BU32TA2WNVX-TR
  • Fabrikant ROHM
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

The BU**TA2WNVX /HFV series integrates a 200mA output high performance FULL CMOS regulator into an ultra-compact SSON004X1216 package (1.2mm´1.6mm´0.6mm)&HVSOF5(1.6mm´1.6mm´0.6mm). Additional features include a circuit current of only 40μA for low power consumption along with superior noise and load response characteristics, making them ideal for use in power supplies for a wide variety of applications, including logic ICs, RF circuits, and camera modules.

High accuracy output voltage : ±1%
High ripple rejection ratio
Built-in output discharge during standby operation function

Specificaties
Kenmerk Waarde
Output Voltage 3.2 V
Dropout Voltage at Maximum Current 600mV
Output Type Fixed
Package Type SSON
Maximum Output Current 200mA
Mounting Type Surface Mount
Minimum Input Voltage 2.5 V
Maximum Input Voltage 5.5 V
Pin Count 4
Polarity Positive
Number of Outputs 1
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 1.6 x 1.2 x 0.58mm
Length 1.6mm
Enable Yes
Height 0.58mm
Load Regulation 80 mV
Width 1.2mm
Line Regulation 20 mV
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Pack of 50)
0,51
(excl. BTW)
0,62
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
50 - 450
0,51 €
25,50 €
500 - 950
0,33 €
16,50 €
1000 - 1950
0,27 €
13,50 €
2000 - 3950
0,257 €
12,85 €
4000 +
0,244 €
12,20 €
*prijsindicatie
Verpakkingsopties
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
STMicroelectronics L78S series positive voltage regulators are for ...
Description:
STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down ...