Analog Devices ADP667ANZ, LDO Regulator, 250mA Adj./Fixed, 1.3 → 16 V, ±4% 8-Pin, PDIP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specificaties
Kenmerk Waarde
Output Voltage 1.3 → 16 V
Output Type Adjustable, Fixed
Package Type PDIP
Maximum Output Current 250mA
Mounting Type Through Hole
Minimum Input Voltage 3.5 V
Maximum Input Voltage 16.5 V
Pin Count 8
Polarity Positive
Number of Outputs 1
Quiescent Current 0.02mA
Accuracy ±4%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Enable Yes
Width 7.24mm
Length 9.27mm
Dimensions 9.27 x 7.24 x 3.43mm
Reference Voltage 1.28V
Height 3.43mm
Load Regulation 100 mV
Line Regulation 10 mV
100 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 50)
3,87
(excl. BTW)
4,68
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 50
3,87 €
193,50 €
100 - 200
3,715 €
185,75 €
250 +
3,599 €
179,95 €
*prijsindicatie