Linear Technology LT1963AEST-1.8#PBF, LDO Regulator, 1.5A, 1.8 V 3+Tab-Pin, SOT-223

  • RS-stocknr. 145-7240
  • Fabrikantnummer LT1963AEST-1.8#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MY
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specificaties
Kenmerk Waarde
Output Voltage 1.8 V
Output Type Fixed
Package Type SOT-223
Maximum Output Current 1.5A
Mounting Type Surface Mount
Maximum Input Voltage 2.5 V
Pin Count 3+Tab
Number of Outputs 1
Polarity Positive
Quiescent Current 1mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 3.71mm
Height 1.8mm
Length 6.71mm
Line Regulation 7 mV
Load Regulation 20 mV
Reference Voltage 1.21V
Dimensions 6.71 x 3.71 x 1.8mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 11/11/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 78)
3,046
(excl. BTW)
3,686
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
78 - 312
3,046 €
237,588 €
390 - 702
2,968 €
231,504 €
780 +
2,893 €
225,654 €
*prijsindicatie
Related Products
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
Description:
The LT38 is a 1.1A low dropout linear regulator that can be paralleled to increase output current or spread heat in surface mounted boards. Architected as a precision current source and voltage follower allows this new regulator to be used ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...