Megger LRCD220-EN-SC Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 500V, RCD Test Type AC
- RS-stocknr.:
- 620-4107
- Fabrikantnummer:
- LRCD220-EN-SC
- Fabrikant:
- Megger
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 620-4107
- Fabrikantnummer:
- LRCD220-EN-SC
- Fabrikant:
- Megger
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
LRCD220 Circuit and RCD Testing Device
Megger LRCD200 series of combined non-tripping loop tester and RCD test instruments that provide simple, affordable and flexible test tools for electrical contractors testing energised circuits.Megger LRCD220 has the addition of 2 wire fast testing, plus phase to phase and phase to earth measurement. The instrument will not trip RCDs rated at 30 mA or greater during loop testing, even electronic RCDs.
Features and Benefits
Tests circuits without activating the safety switchSingle phase, 3 phase and phase/phase circuit testsRCD/FI test (AC, AC selective, DC and DC selective RCD types)Adjustable nominal residual current and contact voltage thresholdRamp test to check activation time and currentVoltage and frequency measurementRCD testing from 10 mA to 1000 mABuilt-in protective front coverTough Rubber armoured caseWeatherproofSafety: CAT III 300 VProtection rating: IP54Easy and safe to useAll Megger LRCD200 series instruments are supplied with a calibration certificate
Standards
EN61557
Supplied with
Testing device, set of measurement leads with testing heads, crocodile clips, measurement lead with Schuko plug, carry belt, batteries, user guide
Specificaties
Kenmerk | Waarde |
---|---|
Loop Impedance Test Type | 2 Wire |
Maximum Voltage Measurement | 500V |
RCD Test Type | AC Selective, DC Selective |
PSC Display | Yes |
Best Loop Test Accuracy | ±2% |
RCD Test Current | 10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000 mA |
Non-Trip Loop Test | Yes |
Safety Category | CAT III 300 V, IEC 61010 |
Display Type | LCD |
Battery Life | 2000 Tests |
Battery Type | AA |
Power Source | Battery |
Dimensions | 203 x 148 x 78mm |
Weight | 980g |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Width | 148mm |
Length | 203mm |
Height | 203mm |
Safety Category Level | CAT III |
Safety Category Voltage | 300V |
Model Number p | LRCD220 |