- RS-stocknr.:
- 615-0044
- Fabrikantnummer:
- 88970034
- Fabrikant:
- Crouzet
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Crouzet Millenium 3 Series Logic Module, 24 V ac Supply, Relay Output, 12-Input, Digital Input
€ 267,78
Per stuk
RS-stocknr.: 742-4163
- RS-stocknr.:
- 615-0044
- Fabrikantnummer:
- 88970034
- Fabrikant:
- Crouzet
Wetgeving en conformiteit
Productomschrijving
Millenium 3: 12 I/O and eco-20 I/O versions
Millenium 3 logic modules, version without display or keys.
Identical characteristics to the compact version with display.
Applications: irrigation control, access management, automatic distribution, advertising boards, automatic washing equipment, agricultural machines, air conditioning and heating systems management etc.
Identical characteristics to the compact version with display.
Applications: irrigation control, access management, automatic distribution, advertising boards, automatic washing equipment, agricultural machines, air conditioning and heating systems management etc.
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
Specificaties
Kenmerk | Waarde |
---|---|
Number of Inputs | 12 |
Output Type | Relay |
For Use With | CB20 Series |
Supply Voltage | 24 V ac |
Input Type | Digital |
Number of Outputs | 8 |
Communication Port Type | Serial, USB |
Programming Interface | Computer, Operating Panel |
Maximum Operating Temperature | +55°C |
Output Current | 1.5 A |
Number of Communication Ports | 2 |
Programming Language Used | FBD, Ladder Logic, SFC |
Mounting Type | DIN Rail |
Width | 107.6mm |
Length | 124.6mm |
Depth | 57.5mm |
Program Capacity | 120 (Ladder) lines, 350 (FBD) blocks |
Minimum Operating Temperature | -20°C |
- RS-stocknr.:
- 615-0044
- Fabrikantnummer:
- 88970034
- Fabrikant:
- Crouzet