BARTH lococube mini-PLC Series Controller for Use with STG-800, 32 V Supply, Transistor Output, 5-Input, Analogue,
- RS-stocknr.:
- 201-2836
- Fabrikantnummer:
- 0890-0800
- Fabrikant:
- BARTH
- RS-stocknr.:
- 201-2836
- Fabrikantnummer:
- 0890-0800
- Fabrikant:
- BARTH
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Barth loco cube motor controller MC-800 is an ultra compact CAN motor controller. It is suitable for all bipolar stepper motors up to 2.8A.
Speed and ramps freely configurable
Step mode dynamically adjustable
Step mode dynamically adjustable
Specificaties
Kenmerk | Waarde |
---|---|
Manufacturer Series | lococube mini-PLC |
Number of Inputs | 5 |
Output Type | Transistor |
For Use With | STG-800 |
Supply Voltage | 32 V |
Input Type | Analogue, Digital |
Number of Outputs | 5 |
Communication Port Type | CAN, ICSP, RS-232 |