Eaton EasyE4 Series Logic Module, 12 V dc, 24 V dc Supply, Relay Output, 4 (Analogue), 8 (Digital)-Input, Analogue,
- RS-stocknr.:
- 181-9082
- Fabrikantnummer:
- 197212 EASY-E4-UC-12RCX1
- Fabrikant:
- Eaton
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 126,74
(excl. BTW)
€ 153,36
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 126,74 |
- RS-stocknr.:
- 181-9082
- Fabrikantnummer:
- 197212 EASY-E4-UC-12RCX1
- Fabrikant:
- Eaton
Wetgeving en conformiteit
- Land van herkomst:
- EE
Productomschrijving
Eaton Programmable Logic Modules (PLCs) - easyE4 Series
Implementing control has been made easy with the easyE4 series of logic modules and control relays from Eaton, valuable time is freed up with the convenient and faster new technology, for power management needs. The number of input/output can be extended easily with a unique Eaton plug connector, meaning expansion modules can be added to meet your needs. User-friendly easySoft software allows users to create and adapt diagrams, whilst easy navigation menus, simulation, and online communications make this series intuitive and simple.
Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.
Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.
Features and Benefits:
IIoT architectures integration, enabling transfer to the cloud
Flexibility with up to 11 local expansion modules per unit
AC/DC/UC mixed connection (12/24 V DC, 24 V AC, 100-240 V AC)
Unlimited combination of base units and expansion modules
Ethernet connection
188 available input and output
4 programming languages
DCF77 synchronization
Various visualization options
Multi-level password protection and individual user list
12 V DC to 24 V DC operational voltage available in this series
Easy to use software
Expansion and logic modules available
Flexibility with up to 11 local expansion modules per unit
AC/DC/UC mixed connection (12/24 V DC, 24 V AC, 100-240 V AC)
Unlimited combination of base units and expansion modules
Ethernet connection
188 available input and output
4 programming languages
DCF77 synchronization
Various visualization options
Multi-level password protection and individual user list
12 V DC to 24 V DC operational voltage available in this series
Easy to use software
Expansion and logic modules available
Application:
The easyE4 series from Eaton offers a large number of functions such as logic, timing relay, counter functions, time switch, PID, Arithmetic and operating and display functions. The intelligent features in a PLC make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.
Eaton Ethernet-Enabled Logic Module, 12 Inputs, 4 Outputs - Easy Series - 197212 EASY-E4-UC-12RCX1
Set and monitor the operating parameters of sensors in your machinery using this logic module from Eaton. For versatility, it features 8 digital inputs on one side, of which 4 can switch to analogue. On the other side, there are 4 relay outputs. Thanks to its built-in Ethernet interface, you can easily connect this unit to the internet for dependable communication with other devices. Use this logic module to regulate your automated industrial equipment.
• LED indicators for quick monitoring of operating status
• Broad operating temperature range between -25°C and +55°C, as well as shock and vibration resistance, to withstand demanding settings
• Operating pressure range between 795 and 1080hPa for safe use in high-pressure environments
• Timing relay accuracy rating of ±0.02% for reliable performance
• Broad operating temperature range between -25°C and +55°C, as well as shock and vibration resistance, to withstand demanding settings
• Operating pressure range between 795 and 1080hPa for safe use in high-pressure environments
• Timing relay accuracy rating of ±0.02% for reliable performance
How do I mount this module?
To mount this module, simply clip it to a DIN rail or screw-fix it to a surface. For added versatility, you can mount it vertically or horizontally.
How fast does this module transmit data?
When connected to the internet, the module has a data transfer rate of 10/100Mbps for efficient transmission.
Suitable replacement for:
274102 EASY512-AB-RCX
274107 EASY512-DA-RCX
274110 EASY512-DC-RCX
274114 EASY719-AB-RCX
274118 EASY719-DA-RCX
274120 EASY719-DC-RCX
256270 EASY819-DC-RCX
256272 EASY820-DC-RCX
274102 EASY512-AB-RCX
274107 EASY512-DA-RCX
274110 EASY512-DC-RCX
274114 EASY719-AB-RCX
274118 EASY719-DA-RCX
274120 EASY719-DC-RCX
256270 EASY819-DC-RCX
256272 EASY820-DC-RCX
Note
Eaton formerly known as Moeller
Specificaties
Kenmerk | Waarde |
---|---|
Manufacturer Series | EasyE4 |
Number of Inputs | 4 (Analogue), 8 (Digital) |
Output Type | Relay |
Supply Voltage | 12 V dc, 24 V dc |
Input Type | Analogue, Digital |
Number of Digital Inputs | 8 |
Voltage Category | 24 V DC |
Number of Outputs | 4 |
Number of Digital Outputs | 4 |
Network Type | Ethernet |
Width | 58mm |
Length | 71.5mm |
Minimum Operating Temperature | -25°C |
Depth | 90mm |
Display Included | Yes |
Dimensions | 71.5 x 58 x 90 mm |
Programming Language Used | Easy Programming EDP, Function Block Diagram (FBD), Ladder Diagram (LD), Structured Text (ST) |
Mounting Type | DIN Rail |
Maximum Operating Temperature | +55°C |
Standards Met | CSA C22.2 No.61010, cULus acc. to UL 61010, EN 50178, EN 61000-6-2, EN 61000-6-3, EN 61010, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 61131-2 |
Number of Analogue Outputs | 0 |
Number of Analogue Inputs | 4 |