6-Chan H-Speed Logic-Level Translators

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

Compatible with 4mA Input Drivers or Larger
100Mbps Guaranteed Data Rate
Six Bidirectional Channels
Clock Return Output (MAX13035E)
Enable Input (MAX13030E–MAX13034E)
±15kV ESD Protection on I/O VCC Lines
+1.62V ≤ VL ≤ +3.2V and +2.2V ≤ VCC ≤ +3.6V Supply Voltage Range
Lead-Free, 16-Bump UCSP (2mm x 2mm) and 16-pin TQFN (4mm x 4mm) Packages
Applications
Memory Stick Card Level Translation
MiniSD Card Level Translation
MMC Level Translation
SD Card Level Translation
TransFlash® Level Translation

Specificaties
Kenmerk Waarde
Logic Function Logic Level Translator
Maximum Low Level Output Current 4mA
Output Type Open Drain, 3 State
Maximum Propagation Delay Time @ Maximum CL 6.5ns
Mounting Type Surface Mount
Package Type TQFN
Pin Count 16
Dimensions 4.1 x 4.1 x 0.75mm
Height 0.75mm
Length 4.1mm
Maximum Operating Supply Voltage 4 V
Maximum Operating Temperature +85 °C
Width 4.1mm
Minimum Operating Supply Voltage -0.3 V
Minimum Operating Temperature -40 °C
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Prijs Each (In a Pack of 2)
6,035
(excl. BTW)
7,302
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 8
6,035 €
12,07 €
10 - 18
5,91 €
11,82 €
20 +
5,795 €
11,59 €
*prijsindicatie
Verpakkingsopties
Related Products
The Maxim SOT-23 package 6-pin I2C to 1 ...
Description:
The Maxim SOT-23 package 6-pin I2C to 1 wire bridge device translator that interfaces directly to standard (100kHz max) or fast (400kHz max) I2C masters to perform protocol conversion between the I2C master and any downstream 1-Wire slave devices. Relative ...
Differential (ECL) logic level translators that interface with ...
Description:
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
2.6ns Typical Propagation Delay100 MHz FMAX CLK24 mA ...
Description:
2.6ns Typical Propagation Delay100 MHz FMAX CLK24 mA TTL OutputsFlow Through PinoutsESD Protection: >1 KV HBM, > 400 V MMOperating Range: VCC= 4.5 V to 5.5 V with GND= 0 V, VEE= -4.2 V to -5.7 V with GND= 0 ...
Provides High-Accuracy Thermocouple Temperature ReadingsIncludes Automatic Linearization Correction ...
Description:
Provides High-Accuracy Thermocouple Temperature ReadingsIncludes Automatic Linearization Correction for 8 Thermocouple Types±0.15% (max, -20°C to +85°C) Thermocouple Full-Scale and Linearity Error19-Bit, 0.0078125°C Thermocouple Temperature Resolution Internal Cold-Junction Compensation Minimizes System ...