Maxim Integrated MAX31856MUD+, Logic Level Translator, 14-Pin TSSOP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Provides High-Accuracy Thermocouple Temperature Readings
Includes Automatic Linearization Correction for 8 Thermocouple Types
±0.15% (max, -20°C to +85°C) Thermocouple Full-Scale and Linearity Error
19-Bit, 0.0078125°C Thermocouple Temperature Resolution
Internal Cold-Junction Compensation Minimizes System Components
±0.7°C (max, -20°C to +85°C) Cold-Junction Accuracy
±45V Input Protection Provides Robust System Performance
Simplifies System Fault Management and Troubleshooting
Detects Open Thermocouples
Over- and Undertemperature Fault Detection
50Hz/60Hz Noise Rejection Filtering Improves System Performance
14-Pin TSSOP Package
Applications
Industrial Equipment
Industrial Ovens, Furnaces, and Environmental Chambers
Temperature Controllers

Specificaties
Kenmerk Waarde
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Length 5.1mm
Maximum Operating Supply Voltage 3.6 V
Width 4.5mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 3 V
3744 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 96)
4,362
(excl. BTW)
5,278
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
96 +
4,362 €
418,752 €
*prijsindicatie
Related Products
The DS1803 addressable dual digital potentiometer features two ...
Description:
The DS1803 addressable dual digital potentiometer features two independently controlled 256-position potentiometers. Device control is achieved through a 2-wire serial interface. Three address pins allow up to 8 DS1803's to share the same 2-wire interface. The exact wiper position of ...
Differential (ECL) logic level translators that interface with ...
Description:
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
The MC10H124 is a quad translator for interfacing ...
Description:
The MC10H124 is a quad translator for interfacing data and control signals between a saturated logic section and the MECL section of digital systems. The 10H part is a functional/pinout duplication of the standard MECL 10K family part, with 100% ...